| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 125 | |
| ±20 | |
| 7 | |
| 20(Min) | |
| 6000 | |
| 6000 | |
| 360(Max)@50V | |
| 9(Max)@50V | |
| 150(Max)@50V | |
| 4.8(Min) | |
| 875000 | |
| 20(Min) | |
| 175 | |
| 1 | |
| 60(Min) | |
| -65 | |
| 200 | |
| Mounting | Screw |
| Package Height | 4.45 |
| Package Width | 10.16 |
| Package Length | 34.04 |
| PCB changed | 5 |
| Supplier Package | Case D1 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
