| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 70 | |
| ±20 | |
| 7 | |
| 20(Min) | |
| 1000 | |
| 4000 | |
| 240(Max)@28V | |
| 10(Max)@28V | |
| 100(Max)@28V | |
| 3.2(Min) | |
| 648000 | |
| 12(Min) | |
| 500 | |
| 1 | |
| 50(Min) | |
| -65 | |
| 150 | |
| Mounting | Screw |
| Package Height | 4.45 |
| Package Width | 10.16 |
| Package Length | 34.04 |
| PCB changed | 5 |
| Supplier Package | Case D1 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
