Diodes IncorporatedDMC3730UFL3-7MOSFETs
Trans MOSFET N/P-CH 30V 1.1A/0.7A 6-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±8 | |
| 1.1@N Channel|0.7@P Channel | |
| 460@4.5V@N Channel|1000@4.5V@P Channel | |
| 0.9@4.5V | |
| 65.9@25V@N Channel|83@30V@P Channel | |
| 810 | |
| 6.9@N Channel|15.5@P Channel | |
| 6.4@N Channel|11.7@P Channel | |
| 19.4@N Channel|28.9@P Channel | |
| 3.6@N Channel|6@P Channel | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 1 mm |
| Package Length | 1.3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

