10-25% Off

Diodes IncorporatedDMC3400SDW-13MOSFETs

Trans MOSFET N/P-CH 30V 0.65A/0.45A 6-Pin SOT-363 T/R

Import TariffMay apply to this part

Total In Stock: 25,208 parts

Regional Inventory: 15,208

    Total$67.47Price for 968

    15,208 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      968
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0697
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 5,208 parts
      • Price: $0.0697
    • (10000)

      Ships in 2 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0605
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0613

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.