Diodes IncorporatedDMC3016LDV-13MOSFETs
Trans MOSFET N/P-CH 30V 21A/15A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 21@N Channel|15@P Channel | |
| 12@10V@N Channel|25@10V@P Channel | |
| 9.5@4.5V|21@10V@N Channel|19.7@10V@P Channel | |
| 21@N Channel|19.7@P Channel | |
| 1184@15V@N Channel1188@15V@P Channel | |
| 1800 | |
| 3.6@N Channel|22 @P Channel | |
| 3.3@N Channel|2.6@P Channel | |
| 14@N Channel|36@P Channel | |
| 4.5@N Channel|3.7@P Channel | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

