Diodes IncorporatedDMB2227A-7GP BJT
Trans GP BJT NPN/PNP 40V 0.6A 300mW 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 75@NPN|60@PNP | |
| 40@NPN|60@PNP | |
| 6@NPN|5@PNP | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.6 | |
| 35@100uA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|35@150mA@1V@NPN|75@100uA@10V|100@1mA@10V|100@10mA@10V|50@500mA@10V@PNP | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
This specially engineered npn and PNP DMB2227A-7 GP BJT from Diodes Zetex comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40@NPN|60@PNP V and a maximum emitter base voltage of 6@NPN|5@PNP V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

