onsemiDM74ALS241ANBuffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP W Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ALS | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 1 Low/1 High | |
| No | |
| Non-Inverting | |
| 11@4.5V to 5.5V | |
| 21 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 3.43(Max) |
| Package Width | 7.11(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
