Bel Power SolutionsDM7332G-65514-B1PMIC Solutions
Digital Power Manager 3V to 3.6V 64-Pin QFN EP Tube
| EAR99 | |
| Active | |
| 8537.10.91.60 | |
| Automotive | No |
| PPAP | No |
| Digital Power Manager | |
| 450 to 550 | |
| 3 | |
| 3.6 | |
| 20 | |
| -40 | |
| 85 | |
| Tube | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count DM7332G-65514-B1 power management IC by Bel Power Solutions. Its switching regulator has a frequency of 450 to 550 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power management IC has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

