Bel Power SolutionsDM7316G-65513-B1PMIC Solutions
Power Management IC 3V to 3.6V 64-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 3 to 3.6 | |
| 3 | |
| 3.6 | |
| 20 | |
| -40 | |
| 85 | |
| Tube | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

