Bel Power SolutionsDM7316G-00350-R100PMIC Solutions
Power Management IC 3V to 3.6V 64-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 3 to 3.6 | |
| 3 | |
| 3.6 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

