| Compliant | |
| 3A991.a.1 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39 |
| Package Width | 15.12(Max) |
| Package Length | 15.12(Max) |
| PCB changed | 367 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 367 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

