| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8/C64x | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 188 | |
| 800 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 16.05(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 423 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 423 | |
| Lead Shape | Ball |
This DM3730CUSA application processor from Texas Instruments will process important information needed to accomplish your tasks. This part has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 800 MHz. Its rom program memory is 32KB. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device utilizes 45nm technology. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

