| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8/C64x | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 188 | |
| 800 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 16.05(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 423 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 423 | |
| Lead Shape | Ball |
Bring graphics memory and multimedia decoding into your system by implementing this DM3730CUS application processor from Texas Instruments. This part has a minimum operating temperature of 0 °C and a maximum of 90 °C. It has a maximum clock speed of 800 MHz. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. Its rom program memory is 32KB. This device is made with 45nm technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

