| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8/C64x | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 188 | |
| 1000 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72(Max) |
| Package Width | 14.1(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 515 |
| Standard Package Name | BGA |
| Supplier Package | POP-FCBGA |
| 515 | |
| Lead Shape | Ball |
This DM3730CBC100 application processor from Texas Instruments will process important information needed to accomplish your tasks. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 1000 MHz. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. Its rom program memory is 32KB. This device utilizes 45nm technology. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

