| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8/C64x | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 188 | |
| 1000 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 16.05(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 423 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 423 | |
| Lead Shape | Ball |
This DM3725CUSD100 application processor developed by Texas Instruments is a powerful processor. This part has an operating temperature range of -40 °C to 90 °C. It has a maximum clock speed of 1000 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device utilizes 45nm technology. Its rom program memory is 32KB. This device is based on the ARM Cortex A8 core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

