Texas InstrumentsDM3725CBPADigital Signal Processors - DSPs

DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA Tray

Provide sufficient memory and processing power to your devices by using this DM3725CBPA application processor from Texas Instruments. This part has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 800 MHz. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This is a 32 bit processor. Its rom program memory is 32KB. This device utilizes 45nm technology. This device is based on the ARM Cortex A8 core architecture.

No Stock Available

Quantity Increments of 168 Minimum 168
  • Manufacturer Lead Time:
    18 weeks
    • Price: $35.05
    1. 168+$35.05
    2. 504+$34.70
    3. 840+$34.35
    4. 1008+$34.01
    5. 1680+$33.67
    6. 2520+$33.33
    7. 5040+$33.00
    8. 21000+$32.67
    9. 105000+$32.34

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.