Texas InstrumentsDM3725CBCADigital Signal Processors - DSPs

DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA Tray

Say goodbye to slow devices by using this DM3725CBCA application processor developed by Texas Instruments. This part has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 800 MHz. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. Its rom program memory is 32KB. This device utilizes 45nm technology.

No Stock Available

Quantity Increments of 119 Minimum 119
  • Manufacturer Lead Time:
    18 weeks
    • Price: $39.43
    1. 119+$39.43
    2. 238+$39.04
    3. 357+$38.65
    4. 595+$38.26
    5. 714+$37.88
    6. 833+$37.50
    7. 952+$37.12
    8. 1071+$36.75
    9. 1190+$36.39

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.