25-50% Off
Microchip TechnologyDM330012Embedded System Development Boards and Kits
DSPIC33E Microcontroller Starter Kit 8MHz CPU
| Supplier Unconfirmed | |
| EAR99 | |
| NRND | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| DSPIC33E | |
| Microcontroller | |
| 3 | |
| OLED | |
| No | |
| No | |
| Yes |
With this starter kit DM330012 embedded system development board from Microchip Technology, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 8 MHz.
Dev Kit Description
The board included provides a low-cost, modular development system for Microchip’s enhanced 16-bit Digital Signal Controllers (DSCs) or High-Performance Microcontrollers (MCUs).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

