Microchip TechnologyDM320007Embedded System Development Boards and Kits
PIC32MZ2048EFH144-I/PH/PIC32MZ2048EFM144-I/PH Microcontroller Starter Kit 200MHz CPU
| Supplier Unconfirmed | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| PIC32MZ2048EFH144-I/PH/PIC32MZ2048EFM144-I/PH | |
| Microcontroller | |
| 4 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 26 | |
| No | |
| Yes |
Dev Kit Description
The PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Starter Kit (DM320007 for non-Crypto development or DM320007-C for Crypto development) provides a low-cost method for the development and testing of USB and Ethernet-based applications with PIC32MZ EF family devices.
PIC32MZ2048EFH144-I/PH/PIC32MZ2048EFM144-I/PH Microcontroller Starter Kit 0.032MHz/24MHz CPU/200MHx CPU
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

