Microchip TechnologyDM300027Embedded System Development Boards and Kits
DSPIC30F/DSPIC30F/PIC24 Microcontroller Starter Kit 7.37MHz CPU
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.91.00 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| DSPIC30F/DSPIC30F/PIC24 | |
| Microcontroller | |
| 1 | |
| 1 | |
| No | |
| No | |
| Yes |
You can add microprocessor-based functionality to your electronic circuit with this starter kit DM300027 embedded system development board from Microchip Technology. It has a maximum clock speed of 7.37 MHz.
Dev Kit Description
This low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices. This board is an ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

