Hirose ElectricDM2B-DSFW-PEJ-SConnector Memory Card
Conn Mini SD Card SKT 11 POS 1.3mm Solder RA SMD 0.5A Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mini SD Card | |
| SKT | |
| 11 | |
| 1 | |
| 1.3 | |
| Solder | |
| Right Angle | |
| 0.5 | |
| 1000 | |
| 100 | |
| -20 | |
| 85 | |
| 10000 | |
| Reverse | |
| Reel | |
| 23.3 | |
| 23.6 | |
| 2.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

