Microchip TechnologyDM240312Embedded System Development Boards and Kits
PIC24FJ256DA210 Microcontroller Development Board 0.03272MHz/8MHz CPU 512KB RAM 512KB/2MB Flash/SPI Flash
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| PIC24FJ256DA210 | |
| Microcontroller | |
| 512KB | |
| 512KB/2MB | |
| Flash/SPI Flash | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| No | |
| Flash | |
| Yes |
With this DM240312 embedded system development board from Microchip Technology, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 0.03272/8 MHz. Its flash/spi flash program memory is 512KB/2MB.
Dev Kit Description
The PIC24FJ256DA210 Development Board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB. This board is an ideal platform for developing graphical human interface applications.The development board requires a display board to complete the 2-board setup
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

