Microchip TechnologyDM164150Embedded System Development Boards and Kits

PIC18F57Q43 Microcontroller Evaluation Kit

Take your next idea to market with a development board that you can keep in your pocket. With full programming and debugging capabilities, the PIC18F57Q43 Curiosity Nano Evaluation Kit offers complete support for your next design.

With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals on the PIC18F57Q43. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.



Package Contents


  • •  PIC18F57Q43 Curiosity Nano evaluation board
  • •  Two 100mil, 1x28 pin header strips


Features and Benefits

  • •  PIC18F57Q43 microcontroller
  • •  One mechanical user switch
  • •  One yellow user LED
  • •  On-board debugger
  • •  Board identification in Microchip MPLAB X
  • •  One green power and status LED
  • •  Programming and debugging
  • •  Virtual COM port (CDC)
  • •  One logic analyzer channel (GPIO)
  • •  USB powered
  • •  Adjustable target voltage
  • •  MIC5353 LDO regulator controlled by the on-board debugger
  • •  1.8 - 5.1 V output voltage (limited by USB input voltage)
  • •  500mA maximum output current


Featured Articles & Videos

Download Hardware User Guide

Download Schematics




Related Development Tools


Part Number Description
AC164162 The Microchip Curiosity Nano Base for Click boards™ evaluation kit

12 parts: Ships in 8 days

    Total$10.55Price for 1

    • Ships in 8 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12 parts
      • Price: $10.55

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.