| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Array 15 | |
| Bi-Directional | |
| 15 | |
| 30 | |
| 33.3 | |
| 58.8@8/20us | |
| 10@8/20us | |
| 4 | |
| 1 | |
| 1300@8/20us | |
| 165 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 4.87(Max) mm |
| Package Width | 12.19(Max) mm |
| Package Length | 23.48(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

