Murata ManufacturingDLW5BSN191SQ2LCommon Mode Chokes - CMCs
Common Mode Chokes Dual 190Ohm 100MHz 5A 0.02Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Dual | |
| 2 | |
| 190 | |
| 100M | |
| 5 | |
| 0.02 | |
| 10M | |
| 50VDC | |
| 125VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.3 | |
| 5.3 | |
| 4.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
