| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | DLW5ATN501MQ2L |
| Automotive | No |
| PPAP | No |
| Type | Signal Line/Power Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Impedance (Ohm) | 500 |
| Test Frequency (Hz) | 100M |
| Maximum DC Current (A) | 2.5 |
| Maximum DC Resistance (Ohm) | 0.034 |
| Minimum Insulation Resistance (Ohm) | 10M |
| Maximum Voltage Rating | 100VDC |
| Withstand Voltage | 250VDC |
| Mounting | Surface Mount |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 5.3 |
| Maximum Product Depth (mm) | 3.9 |
| Maximum Product Height (mm) | 2.35 |