Murata ManufacturingDLW43MH201XK2LCommon Mode Chokes - CMCs
Common Mode Chokes Dual 200uH 100kHz 0.11A 4.5Ohm DCR SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Signal Line | |
| Dual | |
| 2 | |
| 200u | |
| 100k | |
| 0.11 | |
| 4.5 | |
| 10M | |
| 20VDC | |
| 50VDC | |
| Surface Mount | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.7 | |
| 3.4 | |
| 2.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

