Murata ManufacturingDLW31SN161SQ2LCommon Mode Chokes - CMCs
Common Mode Chokes Dual 160Ohm 100MHz 0.34A 0.4Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Dual | |
| 2 | |
| 160 | |
| 100M | |
| 0.34 | |
| 0.4 | |
| 10M | |
| 50VDC | |
| 125VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 | |
| 1.8 | |
| 2.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

