Murata ManufacturingDLW21SH900HQ2LCommon Mode Chokes - CMCs
Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.416Ohm DCR SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Signal Line/Power Line | |
| Dual | |
| 2 | |
| 90 | |
| 100M | |
| 0.28 | |
| 0.416 | |
| 10M | |
| 20VDC | |
| 50VDC | |
| Surface Mount | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| 1.4 | |
| 1.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

