| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DLP Digital Micromirror Device | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.18 |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 676 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 676 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
