| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Data Processor | |
| Tray | |
| 0 | |
| 55 | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 23.35(Max) mm |
| Package Length | 23.35(Max) mm |
| PCB changed | 419 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 419 | |
| Lead Shape | Ball |
This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

