| EU RoHS | Compliant with Exemption |
| ECCN (US) | 3A001a.7.a. |
| Part Status | Active |
| HTS | 8542.31.00.65 |
| Automotive | No |
| PPAP | No |
| Type | DLP Digital Micromirror Device |
| Maximum Operating Frequency (kHz) | 400 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Power Dissipation (mW) | 4400(Typ) |
| Minimum Operating Temperature (°C) | 20 |
| Maximum Operating Temperature (°C) | 30 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.18 |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 676 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 676 |