| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Digital Micromirror Device | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 23.2(Max) |
| Package Length | 23.2(Max) |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 324 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

