| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Lighting Controller IC | |
| 1.045 | |
| 1.155 | |
| 1.1 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.69(Max) |
| Package Width | 13.1(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 201 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 201 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

