| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 30 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 7.04 mm |
| Package Width | 42.16 mm |
| Package Length | 42.16 mm |
| PCB changed | 355 |
| Standard Package Name | LGA |
| Supplier Package | CLGA |
| 355 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

