| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 3.49 |
| Package Width | 22.3 |
| Package Length | 32.2 |
| PCB changed | 149 |
| Supplier Package | CPGA |
| 149 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
