| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 3.21 |
| Package Width | 11 |
| Package Length | 25.2 |
| PCB changed | 120 |
| Standard Package Name | LGA |
| Supplier Package | CLGA |
| 120 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

