| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 3.33 |
| Package Width | 9.1 |
| Package Length | 20.7 |
| PCB changed | 98 |
| Standard Package Name | LGA |
| Supplier Package | CLGA |
| 98 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

