TDK-LambdaDLP180241AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 7.5A 180W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 7.5 | |
| 180 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 120mV | |
| 192mV | |
| 2.3(Typ) | |
| 47 to 63 | |
| 87(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 360mV(Max) | |
| No | |
| -10 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 80 |
| Package Width | 97 |
| Package Length | 110 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

