10-25% Off
Murata ManufacturingDLP11SN161SL2LCommon Mode Chokes - CMCs
Common Mode Chokes Dual 160Ohm 100MHz 0.12A 3.38Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Dual | |
| 2 | |
| 160 | |
| 100M | |
| 0.12 | |
| 3.38 | |
| 100M | |
| 5VDC | |
| 12.5VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.35 | |
| 1.1 | |
| 0.92 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

