TDK-LambdaDLP100-24-1AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.1A 98.4W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.1 | |
| 98.4 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 120mV | |
| 192mV | |
| 2.5(Typ) | |
| 47 to 63 | |
| 83(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 360mV(Max) | |
| No | |
| -10 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 60 |
| Package Width | 97 |
| Package Length | 110 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
