Murata ManufacturingDLP0NSC280HL2LCommon Mode Chokes - CMCs
Common Mode Chokes Dual 28Ohm 100MHz 0.1A 1.63Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Dual | |
| 2 | |
| 28 | |
| 100M | |
| 0.1 | |
| 1.63 | |
| 100M | |
| 5VDC | |
| 12.5VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.9 | |
| 0.7 | |
| 0.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

