ITT CannonDLM2-96PConnector Rectangular
Conn Rectangular PIN 96 POS Crimp ST Cable Mount
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Rectangular | |
| PL | |
| 96 | |
| Crimp | |
| Straight | |
| PIN | |
| 65.8 | |
| 28.12 | |
| 74.75 | |
| Cable Mount |
Need a rugged connection for a versatile electrical connection? This DLM2-96P USB connector from ITT will do the job! This PL connector has 96 PL contacts. It has a plug type gender. It has a straight body orientation. DLM2-96P is housed in metal. It uses the crimp termination method. This product is 65.8 mm long, 74.75 mm tall and 28.12 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

