All Sensors CorporationDLH-L10D-E1BD-C-NAV8Board Mount Pressure Sensors
Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -10inH2O to 10inH2O | |
| 300inH2O | |
| <20 | |
| 0.25 | |
| 1.68 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 9.15 |
| Package Width | 15.75 |
| Package Length | 14.81 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

