| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 400 | |
| 3 | |
| 60 | |
| 1.25@1A | |
| 20 | |
| 30 | |
| -40 | |
| 150 | |
| Diameter | 5.8(Max) mm |
| Mounting | Through Hole |
| Package Length | 10(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

