50-75% Off
MEAN WELLDLC03A-12DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 6-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 4.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 mm |
| Package Width | 13.7 mm |
| Package Length | 22.1 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

