ITT CannonDL2-96RW6BConnector Rectangular

Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole

With this DL2-96RW6B USB connector made from ITT, your versatile electrical connections will be kept strong and reliable. This socket type connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 8-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A. DL2-96RW6B is housed in thermoplastic. It uses the solder termination method. This product is 65.8 mm long, 24.97 mm tall and 28.12 mm deep. This harting connector has an operating temperature of -55 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    20 weeks
    • Price: $182.15
    1. 1+$182.15
    2. 250+$176.46
    3. 500+$156.99

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.