AmphenolDKF203B3Thermistors
Thermistor NTC 20K Ohm 3% 2-Pin DO-35 Axial 3960K Bandoliered
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 3960 | |
| 3850 to 4100 | |
| ±1% | |
| -40 | |
| 250 | |
| 20000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| 2(Max) | |
| 4.2(Max) | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

