| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 3960 | |
| 3850 to 4100 | |
| ±1% | |
| -40 | |
| 250 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| Bulk | |
| 2(Max) | |
| 4.2(Max) | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

