MEAN WELLDKE15A-15DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.5A/0.5A 15W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| -0.5|0.5 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 150(Min) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 82(Typ) | |
| -25 | |
| 71 | |
| Tube | |
| 65 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

